SICK C2C Series Light Curtain Sender, 14mm Resolution

RS Stock No.: 285-0962Brand: SICKManufacturers Part No.: C2C-SA12010A10000
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

C2C

Beam Resolution

14mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Protective Height

1200mm

Maximum Scanning Distance

10m

Height

32.8mm

Supply Voltage

24 V

Length

150mm

Width

34mm

Terminal Type

Male Connector M12

Application

Normal Industrial Environment

Dimensions

150 x 34 x 32.8 mm

Features

EDM

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK C2C Series Light Curtain Sender, 14mm Resolution

P.O.A.

SICK C2C Series Light Curtain Sender, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

C2C

Beam Resolution

14mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Protective Height

1200mm

Maximum Scanning Distance

10m

Height

32.8mm

Supply Voltage

24 V

Length

150mm

Width

34mm

Terminal Type

Male Connector M12

Application

Normal Industrial Environment

Dimensions

150 x 34 x 32.8 mm

Features

EDM

Country of Origin

Germany