Technical documents
Specifications
Brand
SickSeries
C2C
Beam Resolution
14mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
SIL (IEC 61508)
SIL 1
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Protective Height
1200mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
10m
Maximum Response Time
16 ms
Height
32.8mm
Supply Voltage
24 V
Length
150mm
Width
34mm
Terminal Type
Male Connector M12
Application
Normal Industrial Environment
Features
EDM
Dimensions
150 x 34 x 32.8 mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
C2C
Beam Resolution
14mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
SIL (IEC 61508)
SIL 1
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Protective Height
1200mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
10m
Maximum Response Time
16 ms
Height
32.8mm
Supply Voltage
24 V
Length
150mm
Width
34mm
Terminal Type
Male Connector M12
Application
Normal Industrial Environment
Features
EDM
Dimensions
150 x 34 x 32.8 mm
Country of Origin
Germany