SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution

RS Stock No.: 214-4294Brand: SICKManufacturers Part No.: C2C-SA04530A10000
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Sender

PL EN ISO 13849-1

PL c

Protective Height

450mm

Maximum Protective Width

15m

Length

463mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution

P.O.A.

SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Sender

PL EN ISO 13849-1

PL c

Protective Height

450mm

Maximum Protective Width

15m

Length

463mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany