Technical documents
Specifications
Brand
SickSeries
deTec2 Core
Beam Resolution
30mm
Component Type
Sender
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Protective Height
1350mm
Maximum Protective Width
15m
Length
1362mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Hand, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution
1
P.O.A.
SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
deTec2 Core
Beam Resolution
30mm
Component Type
Sender
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Protective Height
1350mm
Maximum Protective Width
15m
Length
1362mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Hand, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany