Technical documents
Specifications
Brand
SickFor Use With
Light Curtains
Application
Connection
Connector Type
M12 Connector
Connection Gender
Female, Male
Terminal Type
M12
Connector Size
M12
Mounting Type
Cable Mount
Probe Diameter
5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Shape
Round
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK M12 for Use with Light Curtains, 5mm Probe
1
P.O.A.
SICK M12 for Use with Light Curtains, 5mm Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickFor Use With
Light Curtains
Application
Connection
Connector Type
M12 Connector
Connection Gender
Female, Male
Terminal Type
M12
Connector Size
M12
Mounting Type
Cable Mount
Probe Diameter
5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Shape
Round
Country of Origin
Germany