SICK FLEXIL Series Input/Output Module, 24 V dc

RS Stock No.: 213-3772Brand: SICKManufacturers Part No.: 2074734
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

Sick

Range

Flexi Loop

Series

FLEXIL

Type

Flexi Loop Y-adapter

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Dimensions

68.15 x 48 x 18 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK FLEXIL Series Input/Output Module, 24 V dc

P.O.A.

SICK FLEXIL Series Input/Output Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

Flexi Loop

Series

FLEXIL

Type

Flexi Loop Y-adapter

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Dimensions

68.15 x 48 x 18 mm

Country of Origin

Hungary