SICK, DOS Compact Power Connector Cable Mount Plug, Screw Termination, 2A, 60 V

RS Stock No.: 285-1237Brand: SICKManufacturers Part No.: 2092035
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

60 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

2A

Termination Method

Screw

Housing Material

Polyamide

Cable Diameter

6 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DOS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK, DOS Compact Power Connector Cable Mount Plug, Screw Termination, 2A, 60 V

P.O.A.

SICK, DOS Compact Power Connector Cable Mount Plug, Screw Termination, 2A, 60 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

60 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

2A

Termination Method

Screw

Housing Material

Polyamide

Cable Diameter

6 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DOS

Country of Origin

Germany