SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 225-3106Brand: SICKManufacturers Part No.: 2095859
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

10m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

45 mm

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

10m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

45 mm

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic