SICK ES21 Series Illuminated Emergency Stop Push Button, IP54

RS Stock No.: 285-1296Brand: SICKManufacturers Part No.: ES21-AT1130
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Sick

Series

ES21

Illuminated

Yes

IP Rating

IP54

Colour

Red

Push Button Shape

Round

Depth

55mm

Width

55mm

Height

61mm

Push Button Diameter

22mm

Housing Colour

Black, Yellow

Push Button Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK ES21 Series Illuminated Emergency Stop Push Button, IP54

P.O.A.

SICK ES21 Series Illuminated Emergency Stop Push Button, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

ES21

Illuminated

Yes

IP Rating

IP54

Colour

Red

Push Button Shape

Round

Depth

55mm

Width

55mm

Height

61mm

Push Button Diameter

22mm

Housing Colour

Black, Yellow

Push Button Material

Plastic

Country of Origin

Germany