Technical documents
Specifications
Brand
SickDetection Range
1050 mm
Fibre Optic Type
Glass
Terminal Type
M6
Response Time
8 ms
Light Source
Infrared
Housing Material
Stainless Steel
Length
2.025m
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-30°C
Mounting Type
Cable Mount
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SICK Glass Fibre Optic Sensor 1050 mm
1
P.O.A.
SICK Glass Fibre Optic Sensor 1050 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickDetection Range
1050 mm
Fibre Optic Type
Glass
Terminal Type
M6
Response Time
8 ms
Light Source
Infrared
Housing Material
Stainless Steel
Length
2.025m
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-30°C
Mounting Type
Cable Mount
Country of Origin
Japan