SICK Fibre Optic Sensor 1050 mm

RS Stock No.: 285-3990Brand: SICKManufacturers Part No.: LL3-DH03-03
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

1050 mm

Terminal Type

M6

Response Time

8 ms

Light Source

Infrared

Housing Material

Stainless Steel

Length

3.025m

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-30°C

Mounting Type

Cable Mount

Country of Origin

Japan

P.O.A.

SICK Fibre Optic Sensor 1050 mm

P.O.A.

SICK Fibre Optic Sensor 1050 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Detection Range

1050 mm

Terminal Type

M6

Response Time

8 ms

Light Source

Infrared

Housing Material

Stainless Steel

Length

3.025m

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-30°C

Mounting Type

Cable Mount

Country of Origin

Japan