SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 → 200 mm Detection Range

RS Stock No.: 267-2193Brand: SICKManufacturers Part No.: 6013440
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

3 → 200 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Housing Material

Metal, Nickel Plated Brass

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

V18

Thread Size

M12

Standards Met

CE, cURus

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 → 200 mm Detection Range

P.O.A.

SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

3 → 200 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Housing Material

Metal, Nickel Plated Brass

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

V18

Thread Size

M12

Standards Met

CE, cURus

Country of Origin

Italy