Technical documents
Specifications
Brand
SickThread Size
M5
Sensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
38mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
IMM
Country of Origin
Sri Lanka
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickThread Size
M5
Sensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
38mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
IMM
Country of Origin
Sri Lanka