Technical documents
Specifications
Brand
SickLock Style
Electromagnetic
Normal State Configuration
2NC/1NO
Lock Type
Electromagnetic
Maximum AC Voltage
240V ac
Maximum DC Voltage
24V dc
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP65
Number of Head Directions
3
Dimensions
120 x 35 x 58mm
Series
i14
Length
120mm
Width
35mm
Maximum Operating Temperature
+60°C
Depth
58mm
Standards Met
CE
Maximum Current
3A
Minimum Operating Temperature
-20°C
Country of Origin
Dominican Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickLock Style
Electromagnetic
Normal State Configuration
2NC/1NO
Lock Type
Electromagnetic
Maximum AC Voltage
240V ac
Maximum DC Voltage
24V dc
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP65
Number of Head Directions
3
Dimensions
120 x 35 x 58mm
Series
i14
Length
120mm
Width
35mm
Maximum Operating Temperature
+60°C
Depth
58mm
Standards Met
CE
Maximum Current
3A
Minimum Operating Temperature
-20°C
Country of Origin
Dominican Republic