SICK MRA Series Absolute Draw Wire Encoder

RS Stock No.: 285-4193Brand: SICKManufacturers Part No.: 6028629
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Overall Height

346.2mm

Minimum Operating Temperature

-30°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK MRA Series Absolute Draw Wire Encoder

P.O.A.

SICK MRA Series Absolute Draw Wire Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Overall Height

346.2mm

Minimum Operating Temperature

-30°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+70°C

Country of Origin

Germany