SICK L21E Series Light Curtain Receiver, 1 Beam(s)

RS Stock No.: 285-9637Brand: SICKManufacturers Part No.: L21E-21KA1A
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

L21E

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Number Of Beams

1

Maximum Scanning Distance

16m

Maximum Response Time

0.2 ms

Length

97.7mm

Supply Voltage

24 V dc

Terminal Type

M12 Connector

Country of Origin

Italy

P.O.A.

SICK L21E Series Light Curtain Receiver, 1 Beam(s)

P.O.A.

SICK L21E Series Light Curtain Receiver, 1 Beam(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Series

L21E

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Number Of Beams

1

Maximum Scanning Distance

16m

Maximum Response Time

0.2 ms

Length

97.7mm

Supply Voltage

24 V dc

Terminal Type

M12 Connector

Country of Origin

Italy