SICK LFV200 Series TDR Level Sensor Level Sensor, PNP Output, Threaded, Stainless Steel Body

RS Stock No.: 285-2058Brand: SICKManufacturers Part No.: 6036366
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Sick

Device Type

TDR Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Cable Length

67mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum dc Voltage

35V

Thread Size

M12

Maximum Pressure

64bar

Process Connection

NPT 1 in

Series

LFV200

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK LFV200 Series TDR Level Sensor Level Sensor, PNP Output, Threaded, Stainless Steel Body

P.O.A.

SICK LFV200 Series TDR Level Sensor Level Sensor, PNP Output, Threaded, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Device Type

TDR Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Cable Length

67mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum dc Voltage

35V

Thread Size

M12

Maximum Pressure

64bar

Process Connection

NPT 1 in

Series

LFV200

Country of Origin

Germany