SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 28 m Detection Range

RS Stock No.: 212-2946Brand: SICKManufacturers Part No.: VSE180-2P42432Distrelec Article No.: 13762994
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 28 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Metal

Minimum Operating Temperature

-25°C

Series

V180-2

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 28 m Detection Range

P.O.A.

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 28 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 28 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Metal

Minimum Operating Temperature

-25°C

Series

V180-2

Maximum Operating Temperature

+55°C

Country of Origin

China