SICK PT100 RTD Sensor, 5mm Dia, 30mm Long, +130°C Max

RS Stock No.: 213-3367Brand: SICKManufacturers Part No.: 6042938
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Sick

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

5mm

Maximum Temperature Sensed

+130°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Response Time

t50 2.5 s

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK PT100 RTD Sensor, 5mm Dia, 30mm Long, +130°C Max

P.O.A.

SICK PT100 RTD Sensor, 5mm Dia, 30mm Long, +130°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

5mm

Maximum Temperature Sensed

+130°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Response Time

t50 2.5 s

Country of Origin

Germany