SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 60 m
Output Type
Light Switching
Electrical Connection
Cable Gland
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Polarized Red Light
IP Rating
IP66, IP67
Response Time
0.015 seconds
Series
W280-2
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 60 m
Output Type
Light Switching
Electrical Connection
Cable Gland
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Polarized Red Light
IP Rating
IP66, IP67
Response Time
0.015 seconds
Series
W280-2
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
China