SICK Energetic Photoelectric Sensor, Block Sensor, 10 mm → 2 m Detection Range

RS Stock No.: 212-3251Brand: SICKManufacturers Part No.: 6044758
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

10 mm → 2 m

Output Type

Light Switching, Relay

Switching Mode

Light Switching

Electrical Connection

Cable Gland

Maximum ac Voltage

240V

Maximum dc Voltage

240V

IP Rating

IP66, IP67

Maximum Current

3 A

Response Time

0.015 seconds

Maximum Operating Temperature

+55°C

Series

W280-2

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SICK Energetic Photoelectric Sensor, Block Sensor, 10 mm → 2 m Detection Range

P.O.A.

SICK Energetic Photoelectric Sensor, Block Sensor, 10 mm → 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

10 mm → 2 m

Output Type

Light Switching, Relay

Switching Mode

Light Switching

Electrical Connection

Cable Gland

Maximum ac Voltage

240V

Maximum dc Voltage

240V

IP Rating

IP66, IP67

Maximum Current

3 A

Response Time

0.015 seconds

Maximum Operating Temperature

+55°C

Series

W280-2

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

China