SICK BCG19 Series Absolute Draw Wire Encoder, Analogue Signal

RS Stock No.: 266-7265Brand: SICKManufacturers Part No.: 6048294
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG19

Output Signal Type

Analogue

Stroke

10000mm

Supply Voltage

33 V

Resolution

0.05 mm

IP Rating

IP50

Interface

Analogue

Overall Height

190mm

Overall Depth

101mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Current Rating

20 mA

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK BCG19 Series Absolute Draw Wire Encoder, Analogue Signal

P.O.A.

SICK BCG19 Series Absolute Draw Wire Encoder, Analogue Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG19

Output Signal Type

Analogue

Stroke

10000mm

Supply Voltage

33 V

Resolution

0.05 mm

IP Rating

IP50

Interface

Analogue

Overall Height

190mm

Overall Depth

101mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Current Rating

20 mA

Connection Type

Male Connector

Country of Origin

Germany