SICK Capacitive Rectangular Proximity Sensor, 1 → 10 mm Detection, 10 → 30 V dc

RS Stock No.: 285-1055Brand: SICKManufacturers Part No.: CQ28-10NPP-KW1S05
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

1 → 10 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

46mm

Mounting Type

Non-Flush

Width

28mm

Housing Material

PBT, Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

10 Hz

Series

CQ28

Maximum Switching Frequency

10Hz

Short Circuit Overload Protection

Yes

Depth

5.5mm

Shielding

Shielded

Switching Current

200 mA

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

SICK Capacitive Rectangular Proximity Sensor, 1 → 10 mm Detection, 10 → 30 V dc

P.O.A.

SICK Capacitive Rectangular Proximity Sensor, 1 → 10 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

1 → 10 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

46mm

Mounting Type

Non-Flush

Width

28mm

Housing Material

PBT, Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

10 Hz

Series

CQ28

Maximum Switching Frequency

10Hz

Short Circuit Overload Protection

Yes

Depth

5.5mm

Shielding

Shielded

Switching Current

200 mA

Country of Origin

Lithuania