SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
Male Connector
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.5 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
WL100
Standards Met
CE, UL
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
Male Connector
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.5 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
WL100
Standards Met
CE, UL
Country of Origin
China