Technical documents
Specifications
Brand
SickPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
<±0.5 %
Output Type
2x PNP/NPN-NO/NC
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
Electrical Connection
M12 Connector
Response Time
5 ms
Communication Protocol
IO-LINK
Maximum Current
600 mA
Series
PBS Plus
Supply Voltage
15 - 35 V
Interface
IO-Link
Housing Material
Stainless Steel/Plastic
IP Rating
IP67
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Maximum Operating Temperature
+85°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
<±0.5 %
Output Type
2x PNP/NPN-NO/NC
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
Electrical Connection
M12 Connector
Response Time
5 ms
Communication Protocol
IO-LINK
Maximum Current
600 mA
Series
PBS Plus
Supply Voltage
15 - 35 V
Interface
IO-Link
Housing Material
Stainless Steel/Plastic
IP Rating
IP67
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Maximum Operating Temperature
+85°C
Country of Origin
Germany