SICK PBS2 Series Pressure Switch, -1bar Min, 9bar Max, PNP/NPN Output

RS Stock No.: 285-8910Brand: SICKManufacturers Part No.: PBS2-CB010SG1SSDLMA0Z
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Sick

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

= ± 0.5 %

Output Type

PNP/NPN

Media Measured

Gaseous, Liquid

Process Connection

G 1/4 A

Electrical Connection

M12 Connector

Response Time

5 ms

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK PBS2 Series Pressure Switch, -1bar Min, 9bar Max, PNP/NPN Output

P.O.A.

SICK PBS2 Series Pressure Switch, -1bar Min, 9bar Max, PNP/NPN Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

= ± 0.5 %

Output Type

PNP/NPN

Media Measured

Gaseous, Liquid

Process Connection

G 1/4 A

Electrical Connection

M12 Connector

Response Time

5 ms

Series

PBS2

Supply Voltage

15 → 35 V dc

Housing Material

Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany