Technical documents
Specifications
Brand
SickSensor Style
Fork
Detection Type
Fork Sensor
Detection Range
2.6 mm
Output Type
PNP/NPN
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M12 Connector
IP Rating
IP65
Maximum Current
100 mA
Response Time
440 μs
Interface
IO-Link
Housing Material
Glass Fiber Reinforced Plastic, Metal, Plastic, Zamak
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Series
UFS3
Thread Size
M12
Standards Met
CE
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Fork
Detection Type
Fork Sensor
Detection Range
2.6 mm
Output Type
PNP/NPN
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M12 Connector
IP Rating
IP65
Maximum Current
100 mA
Response Time
440 μs
Interface
IO-Link
Housing Material
Glass Fiber Reinforced Plastic, Metal, Plastic, Zamak
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Series
UFS3
Thread Size
M12
Standards Met
CE
Country of Origin
France