Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Laser Barcode Scanner

RS Stock No.: 285-1837Brand: SICKManufacturers Part No.: 6080729
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

Sick

Model

IDM140

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

850mm

Wireless

No

Bluetooth

No

Interface

Ethernet

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

250g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SICK Laser Barcode Scanner

P.O.A.

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Model

IDM140

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

850mm

Wireless

No

Bluetooth

No

Interface

Ethernet

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

250g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China