SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

RS Stock No.: 266-9716Brand: SICKManufacturers Part No.: IM18-05BUS-ZU0
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc

Length

58mm

IP Rating

IP67

Mounting Type

Flush

Width

18mm

Housing Material

Brass

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

No

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

No

Switching Frequency

100 Hz

Series

IM

Standards Met

CE, EN 60947-5-2

Switching Current

350 mA

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc

Length

58mm

IP Rating

IP67

Mounting Type

Flush

Width

18mm

Housing Material

Brass

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

No

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

No

Switching Frequency

100 Hz

Series

IM

Standards Met

CE, EN 60947-5-2

Switching Current

350 mA

Country of Origin

Romania