SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7168Brand: SICKManufacturers Part No.: AFM60B-S1AM004096
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

4096ppr

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 32 V dc

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

52.6mm

Overall Width

60mm

Overall Depth

52.6mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Solid Type, 6mm Shaft

P.O.A.

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

4096ppr

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 32 V dc

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

52.6mm

Overall Width

60mm

Overall Depth

52.6mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Country of Origin

Germany