SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

RS Stock No.: 266-7170Brand: SICKManufacturers Part No.: AFM60B-S4AA008192
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V dc

Resolution

4096

Steps Per Revolution

8192Steps

IP Rating

IP65, IP67

Interface

SSI-Gray

Overall Height

60mm

Overall Width

58.1mm

Overall Depth

58.1mm

Minimum Operating Temperature

+100°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-40°C

Connection Type

M23 12 Pin Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

P.O.A.

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V dc

Resolution

4096

Steps Per Revolution

8192Steps

IP Rating

IP65, IP67

Interface

SSI-Gray

Overall Height

60mm

Overall Width

58.1mm

Overall Depth

58.1mm

Minimum Operating Temperature

+100°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-40°C

Connection Type

M23 12 Pin Male Connector

Country of Origin

Germany