Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFM60
Maximum Revolutions
9000rpm
Output Signal Type
SSI
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
4.5 → 32 V
Resolution
12 x 12 bit
Steps Per Revolution
4096Steps
IP Rating
IP65, IP67
Interface
SSI-Gray
Overall Height
40.1mm
Overall Width
68mm
Overall Depth
40.1mm
Minimum Operating Temperature
0°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Connection Type
Cable
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFM60
Maximum Revolutions
9000rpm
Output Signal Type
SSI
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
4.5 → 32 V
Resolution
12 x 12 bit
Steps Per Revolution
4096Steps
IP Rating
IP65, IP67
Interface
SSI-Gray
Overall Height
40.1mm
Overall Width
68mm
Overall Depth
40.1mm
Minimum Operating Temperature
0°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Connection Type
Cable
Country of Origin
Germany