SICK Absolute Absolute Encoder, 8192 ppr, Gray, SSI Signal, Solid Type, 10mm Shaft

Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Pulses Per Revolution
8192
Maximum Revolutions
10000rpm
Output Signal Type
Gray, SSI
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 32 V dc
Steps Per Revolution
8192Steps
IP Rating
IP64, IP65, IP66
Interface
SSI-Gray
Overall Height
78.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30401238
Country of Origin
Germany
Product details
Singleturn Absolute Encoders
Protection class IP65
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Electrical interface SSI or parallel
Zero adjustment directly on the encoder or via a remote line
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Pulses Per Revolution
8192
Maximum Revolutions
10000rpm
Output Signal Type
Gray, SSI
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 32 V dc
Steps Per Revolution
8192Steps
IP Rating
IP64, IP65, IP66
Interface
SSI-Gray
Overall Height
78.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30401238
Country of Origin
Germany
Product details
Singleturn Absolute Encoders
Protection class IP65
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Electrical interface SSI or parallel
Zero adjustment directly on the encoder or via a remote line