Technical documents
Specifications
Product details
Device Column with External Mounting Grooves and Muting Accessories
Device columns are used where there are problems mounting opto-electronic protective devices. On machining centres the opto-electronic protective devices must be positioned in the open room. An Entry/Exit system is often used at the gates for automatic material transport. The device columns with the 2 external mounting grooves in combination with the muting arms, brackets and protective plates ensure flexible attachment of the muting sensors.
Protective field height of 300 to 1350mm
Maximum installation length: 1720mm
Column height: 1740mm
Suitable for use with M2000, M4000, C2000, C4000
Light Curtain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Device Column with External Mounting Grooves and Muting Accessories
Device columns are used where there are problems mounting opto-electronic protective devices. On machining centres the opto-electronic protective devices must be positioned in the open room. An Entry/Exit system is often used at the gates for automatic material transport. The device columns with the 2 external mounting grooves in combination with the muting arms, brackets and protective plates ensure flexible attachment of the muting sensors.
Protective field height of 300 to 1350mm
Maximum installation length: 1720mm
Column height: 1740mm
Suitable for use with M2000, M4000, C2000, C4000