SICK, BEF Series Clamp

RS Stock No.: 231-1888Brand: SICKManufacturers Part No.: BEF-KHS-N04NDistrelec Article No.: 30423365
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Sick

Accessory Type

Clamp

For Use With

Dx50, PowerProx, Reflex Array, UC12, W11-2, W11G-2, W12-2 Laser, W12-3, W12G, W12 Teflon, W14-2, W16, W18-2, W18-3, W18-3 Ex, W23, W23-2, W24-2, W24-2 Ex, W26, W27-2, W27-2 Laser, W27-3, W27-3 Ex, W34, W260, W280, W280-2

Application

Mounting

Series

BEF

Material

Stainless Steel

Distrelec Product Id

30423365

Stock information temporarily unavailable.

P.O.A.

SICK, BEF Series Clamp

P.O.A.

SICK, BEF Series Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Accessory Type

Clamp

For Use With

Dx50, PowerProx, Reflex Array, UC12, W11-2, W11G-2, W12-2 Laser, W12-3, W12G, W12 Teflon, W14-2, W16, W18-2, W18-3, W18-3 Ex, W23, W23-2, W24-2, W24-2 Ex, W26, W27-2, W27-2 Laser, W27-3, W27-3 Ex, W34, W260, W280, W280-2

Application

Mounting

Series

BEF

Material

Stainless Steel

Distrelec Product Id

30423365