Technical documents
Specifications
Brand
SickRange
C2000
Series
C20E
Beam Resolution
30mm
Component Type
Receiver
Number Of Beams
32
Protective Height
600mm
Maximum Scanning Distance
6m
Maximum Response Time
10.5 ms
Supply Voltage
24 V dc
Length
62mm
Terminal Type
M12 Connector
Application
Hand
Width
36mm
Features
Beam Coding, EDM
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Sick C20E Series C2000 Light Curtain Receiver, 32 Beam(s), 30mm Resolution
1
P.O.A.
Sick C20E Series C2000 Light Curtain Receiver, 32 Beam(s), 30mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SickRange
C2000
Series
C20E
Beam Resolution
30mm
Component Type
Receiver
Number Of Beams
32
Protective Height
600mm
Maximum Scanning Distance
6m
Maximum Response Time
10.5 ms
Supply Voltage
24 V dc
Length
62mm
Terminal Type
M12 Connector
Application
Hand
Width
36mm
Features
Beam Coding, EDM
Country of Origin
Germany