Sick C20S Series C2000 Light Curtain Sender, 64 Beam(s), 30mm Resolution

RS Stock No.: 271-473Brand: SickManufacturers Part No.: C20S-120103A11
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

C2000

Series

C20S

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

64

Protective Height

1200mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Supply Voltage

24 V dc

Length

62mm

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Features

Beam Coding, EDM, RES

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick C20S Series C2000 Light Curtain Sender, 64 Beam(s), 30mm Resolution

P.O.A.

Sick C20S Series C2000 Light Curtain Sender, 64 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

C2000

Series

C20S

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

64

Protective Height

1200mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Supply Voltage

24 V dc

Length

62mm

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Features

Beam Coding, EDM, RES

Country of Origin

Germany