SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution

Technical documents
Specifications
Brand
SickSeries
deTec2 Core
Beam Resolution
30mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
1
PL EN ISO 13849-1
c
Protective Height
300mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
12m
Maximum Response Time
10 ms
Height
30.7mm
Supply Voltage
24 V dc
Length
313mm
Dimensions
313 x 34 x 30.7 mm
Terminal Type
5-Pin M12 Connector
Application
Body, Hand
Width
34mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
deTec2 Core
Beam Resolution
30mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
1
PL EN ISO 13849-1
c
Protective Height
300mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
12m
Maximum Response Time
10 ms
Height
30.7mm
Supply Voltage
24 V dc
Length
313mm
Dimensions
313 x 34 x 30.7 mm
Terminal Type
5-Pin M12 Connector
Application
Body, Hand
Width
34mm
Country of Origin
Germany