SICK C2C Series deTec Light Curtain Receiver, 30mm Resolution

RS Stock No.: 284-9195Brand: SICKManufacturers Part No.: C2C-EB12030A10000
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

deTec

Series

C2C

Beam Resolution

30mm

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

1200mm

Maximum Scanning Distance

12.5m

Maximum Response Time

12 ms

Supply Voltage

24 V dc

Terminal Type

Flying Lead

Application

Areas With Special Hygiene Requirements

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK C2C Series deTec Light Curtain Receiver, 30mm Resolution

P.O.A.

SICK C2C Series deTec Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

deTec

Series

C2C

Beam Resolution

30mm

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

1200mm

Maximum Scanning Distance

12.5m

Maximum Response Time

12 ms

Supply Voltage

24 V dc

Terminal Type

Flying Lead

Application

Areas With Special Hygiene Requirements

Country of Origin

Germany