SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution

RS Stock No.: 913-9277Brand: SICKManufacturers Part No.: C2C-SA12030A10000
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Protective Height

1200mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

12 ms

Length

1.213m

Height

30.7mm

Supply Voltage

24 V dc

Dimensions

1213 x 34 x 30.7 mm

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Body, Hand

Country of Origin

Germany

Product details

Sick deTec2 Core Safety Light Curtain

The deTec2 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec2 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Features & Benefits

Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector

Applications

The deTec2 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.

Standards

Type 2 IEC 61496, SIL1 IEC 61508, PL c EN ISO 13849.

Light Curtain

Stock information temporarily unavailable.

P.O.A.

SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution

P.O.A.

SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Protective Height

1200mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

12 ms

Length

1.213m

Height

30.7mm

Supply Voltage

24 V dc

Dimensions

1213 x 34 x 30.7 mm

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Body, Hand

Country of Origin

Germany

Product details

Sick deTec2 Core Safety Light Curtain

The deTec2 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec2 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Features & Benefits

Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector

Applications

The deTec2 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.

Standards

Type 2 IEC 61496, SIL1 IEC 61508, PL c EN ISO 13849.

Light Curtain