SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 24mm Resolution

RS Stock No.: 701-2934Brand: SICKManufacturers Part No.: C2MT-09024BBC03FE0
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

24mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Protective Height

900mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Length

32mm

Height

900mm

Supply Voltage

24 V dc

Features

EDM, RES

Dimensions

15 x 32 x 900 mm

Width

15mm

Terminal Type

5-Pin M12 Connector

Application

Hand

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 24mm Resolution

P.O.A.

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 24mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

24mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Protective Height

900mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Length

32mm

Height

900mm

Supply Voltage

24 V dc

Features

EDM, RES

Dimensions

15 x 32 x 900 mm

Width

15mm

Terminal Type

5-Pin M12 Connector

Application

Hand

Country of Origin

Germany