Technical documents
Specifications
Brand
SickAccessory Type
Connection Cable
For Use With
C4000 Light Beams, M4000 Light Beams
Size
5m
Connector Type
Angled Female
Country of Origin
Germany
Product details
M4000, Type 4, Perimeter and Access Protection
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.
Applications:
Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells
Features:
Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored
Approvals
CE, cULus
Standards
IEC 61508, EN61496-1&2, EN954
Perimeter and Access Guard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SickAccessory Type
Connection Cable
For Use With
C4000 Light Beams, M4000 Light Beams
Size
5m
Connector Type
Angled Female
Country of Origin
Germany
Product details
M4000, Type 4, Perimeter and Access Protection
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.
Applications:
Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells
Features:
Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored
Approvals
CE, cULus
Standards
IEC 61508, EN61496-1&2, EN954