Technical documents
Specifications
Brand
SickRange
deTec4 Core
Series
deTec4 Core
Beam Resolution
14mm
Component Type
Receiver
Protective Height
600mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
8m
Maximum Response Time
16 ms
Length
613mm
Height
30.7mm
Supply Voltage
24 V dc
Features
Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones
Width
34mm
Terminal Type
5-Pin M12 Connector
Application
Industrial
Dimensions
613 x 34 x 30.7 mm
Country of Origin
Germany
Product details
Sick deTec4 Core Safety Light Curtain
The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.
Features & Benefits
Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector
Applications
The deTec4 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.
Light Curtain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
deTec4 Core
Series
deTec4 Core
Beam Resolution
14mm
Component Type
Receiver
Protective Height
600mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
8m
Maximum Response Time
16 ms
Length
613mm
Height
30.7mm
Supply Voltage
24 V dc
Features
Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones
Width
34mm
Terminal Type
5-Pin M12 Connector
Application
Industrial
Dimensions
613 x 34 x 30.7 mm
Country of Origin
Germany
Product details
Sick deTec4 Core Safety Light Curtain
The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.
Features & Benefits
Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector
Applications
The deTec4 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.