SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution

RS Stock No.: 213-3722Brand: SICKManufacturers Part No.: C4C-EA18030A10000
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Protective Height

1800mm

Maximum Protective Width

15m

Maximum Response Time

13 ms

Length

1812mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution

P.O.A.

SICK deTec4 Core Series Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Protective Height

1800mm

Maximum Protective Width

15m

Maximum Response Time

13 ms

Length

1812mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany