Technical documents
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Sender
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
1650mm
Maximum Protective Width
10m
Length
1662mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Finger, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK deTec4 Core Series Light Curtain Sender, 14mm Resolution
1
P.O.A.
SICK deTec4 Core Series Light Curtain Sender, 14mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Sender
Safety Type
4
PL EN ISO 13849-1
PL e
Protective Height
1650mm
Maximum Protective Width
10m
Length
1662mm
Supply Voltage
24 V
Terminal Type
5-Pin M12 Connector
Application
Finger, Industrial
Dimensions
34x30.7 mm
Country of Origin
Germany