SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution

RS Stock No.: 213-3734Brand: SICKManufacturers Part No.: C4MT-07814ABB03FE0
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

miniTwin4

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

780mm

Maximum Protective Width

5m

Maximum Response Time

17 ms

Length

780mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Features

Automatic/Manual Restart, EDM

Application

Finger

Dimensions

15x32 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution

P.O.A.

SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

miniTwin4

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

780mm

Maximum Protective Width

5m

Maximum Response Time

17 ms

Length

780mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Features

Automatic/Manual Restart, EDM

Application

Finger

Dimensions

15x32 mm

Country of Origin

Hungary