SICK Laser Barcode Scanner

RS Stock No.: 284-9209Brand: SICKManufacturers Part No.: CLV505-0110
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

Sick

Model

CLV505

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

330mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

1000scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

29 x 34.5 x 17mm

Weight

106g

Depth

29mm

Height

17mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

34.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SICK Laser Barcode Scanner

P.O.A.

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Model

CLV505

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

330mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

1000scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

29 x 34.5 x 17mm

Weight

106g

Depth

29mm

Height

17mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

34.5mm

Country of Origin

Japan