Technical documents
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
LED
Reading Distance
31mm
Maximum dc Voltage
5V
Tilt Angle
±25°
Reader Style
Fixed
Supply Voltage
5 V dc
Data Interface
RS232
Power Consumption
1 W
Length
55mm
Width
52mm
Dimensions
55 x 52 x 20 mm
Maximum Operating Temperature
+50°C
Depth
20mm
Minimum Operating Temperature
0°C
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
LED
Reading Distance
31mm
Maximum dc Voltage
5V
Tilt Angle
±25°
Reader Style
Fixed
Supply Voltage
5 V dc
Data Interface
RS232
Power Consumption
1 W
Length
55mm
Width
52mm
Dimensions
55 x 52 x 20 mm
Maximum Operating Temperature
+50°C
Depth
20mm
Minimum Operating Temperature
0°C
Country of Origin
Malaysia