Technical documents
Specifications
Brand
SickModel
CLV632
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
285mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
61 x 96 x 38mm
Weight
250g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
96mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK Laser Barcode Scanner
1
P.O.A.
SICK Laser Barcode Scanner
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickModel
CLV632
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
285mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
61 x 96 x 38mm
Weight
250g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
96mm
Country of Origin
Germany