SICK Laser Barcode Scanner

RS Stock No.: 284-9215Brand: SICKManufacturers Part No.: CLV690-1000
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

Sick

Model

CLV690

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

2100mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

1200scans/s

Interface

CAN, Ethernet, EtherNet/IP, PROFIBUS DP, Profinet, Serial

2D Scanning

No

LCD Display

No

Dimensions

182 x 128 x 97mm

Weight

2.2kg

Depth

182mm

Height

97mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

128mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Laser Barcode Scanner

P.O.A.

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Model

CLV690

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

2100mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

1200scans/s

Interface

CAN, Ethernet, EtherNet/IP, PROFIBUS DP, Profinet, Serial

2D Scanning

No

LCD Display

No

Dimensions

182 x 128 x 97mm

Weight

2.2kg

Depth

182mm

Height

97mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

128mm

Country of Origin

Germany